0217.032H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 14,85110 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 72
Unit Price: 10,95000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.000
Unit Price: 5,82000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 6,33600 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: 8,06800 €
Datasheet
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.032H

DigiKey Part Number
F930-ND
Manufacturer
Manufacturer Product Number
0217.032H
Description
FUSE GLASS 32MA 250VAC 5X20MM
Customer Reference
Detailed Description
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.0E-5
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
262.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes