
021612.5MXP | |
|---|---|
DigiKey Part Number | F4627-ND |
Manufacturer | |
Manufacturer Product Number | 021612.5MXP |
Description | FUSE CERAMIC 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 235.0 |
Part Status Active | Approval Agency CE, CSA, PSE, TUV, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0057 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,65600 € | 8,28 € |
| 10 | 1,52700 € | 15,27 € |
| 50 | 1,26700 € | 63,35 € |
| 100 | 1,16880 € | 116,88 € |
| 250 | 1,05012 € | 262,53 € |
| 500 | 0,96800 € | 484,00 € |
| 1.000 | 0,89189 € | 891,89 € |
| 5.000 | 0,84268 € | 4.213,40 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |






















