12.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021612.5MRET3P

DigiKey Part Number
021612.5MRET3P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
021612.5MRET3P
Description
FUSE CERAMIC 12.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
1500A
Part Status
Active
Melting I²t
175.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, PSE, TUV, UR
Fuse Type
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0057 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,61708 €1.617,08 €
Manufacturers Standard Package
Unit Price without VAT:1,61708 €
Unit Price with VAT:1,92433 €