
021606.3TXP | |
|---|---|
DigiKey Part Number | F4295-ND |
Manufacturer | |
Manufacturer Product Number | 021606.3TXP |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 56.43 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0137 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,37800 € | 6,89 € |
| 10 | 1,27200 € | 12,72 € |
| 50 | 1,05560 € | 52,78 € |
| 100 | 0,97380 € | 97,38 € |
| 300 | 0,85657 € | 256,97 € |
| 500 | 0,80670 € | 403,35 € |
| 1.000 | 0,74335 € | 743,35 € |
| 5.000 | 0,68859 € | 3.442,95 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |












