2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
0216001.MXESPP

021602.5MXESPP

DigiKey Part Number
F5730-ND
Manufacturer
Manufacturer Product Number
021602.5MXESPP
Description
FUSE CERAMIC 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
2.695
Approval Agency
CE, CSA, CQC, KC, PSE, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0584 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
50,60600 €3,03 €
100,55900 €5,59 €
500,46340 €23,17 €
1000,42770 €42,77 €
2500,38440 €96,10 €
5000,35454 €177,27 €
1.0000,32685 €326,85 €
5.0000,27854 €1.392,70 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €