
021602.5MRET1SPP | |
|---|---|
DigiKey Part Number | F11019TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 021602.5MRET1SPP |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.695 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0584 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17067 € | 170,67 € |
| Unit Price without VAT: | 0,17067 € |
|---|---|
| Unit Price with VAT: | 0,20310 € |

