
0216016.TXP | |
|---|---|
DigiKey Part Number | F4315-ND |
Manufacturer | |
Manufacturer Product Number | 0216016.TXP |
Description | FUSE CERAMIC 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Melting I²t | 462.5 | |
Approval Agency | CE, CSA, PSE, SEMKO, UR, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 5 | 1,51800 € | 7,59 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,16180 € | 58,09 € |
| 100 | 1,07180 € | 107,18 € |
| 250 | 0,96300 € | 240,75 € |
| 500 | 0,88774 € | 443,87 € |
| 1.000 | 0,81798 € | 817,98 € |
| 5.000 | 0,76608 € | 3.830,40 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |















