
0216010.VXP | |
|---|---|
DigiKey Part Number | 0216010.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0216010.VXP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 154.34 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0079 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 5 | 5,79000 € | 28,95 € |
| 10 | 5,34200 € | 53,42 € |
| 50 | 4,42960 € | 221,48 € |
| 100 | 4,08450 € | 408,45 € |
| 250 | 3,66684 € | 916,71 € |
| 500 | 3,37750 € | 1.688,75 € |
| 1.000 | 3,33756 € | 3.337,56 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |













