
021601.6MXEP | |
|---|---|
DigiKey Part Number | F6240-ND |
Manufacturer | |
Manufacturer Product Number | 021601.6MXEP |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.005 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.1112 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 5 | 2,10400 € | 10,52 € |
| 10 | 1,94200 € | 19,42 € |
| 50 | 1,61100 € | 80,55 € |
| 100 | 1,48600 € | 148,60 € |
| 250 | 1,33492 € | 333,73 € |
| 500 | 1,23038 € | 615,19 € |
| 1.000 | 1,13344 € | 1.133,44 € |
| 5.000 | 1,09733 € | 5.486,65 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

