
0216005.MXR7SPP | |
|---|---|
DigiKey Part Number | 0216005.MXR7SPP-ND |
Manufacturer | |
Manufacturer Product Number | 0216005.MXR7SPP |
Description | FUSE CERAMIC 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 27.46 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0183 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82200 € | 4,11 € |
| 10 | 0,75800 € | 7,58 € |
| 50 | 0,62900 € | 31,45 € |
| 100 | 0,58030 € | 58,03 € |
| 250 | 0,52160 € | 130,40 € |
| 500 | 0,48096 € | 240,48 € |
| 1.000 | 0,44333 € | 443,33 € |
| 5.000 | 0,38975 € | 1.948,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |












