5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216005.MRET1P

DigiKey Part Number
18-0216005.MRET1PTR-ND - Tape & Reel (TR)
18-0216005.MRET1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0216005.MRET1P
Description
FUSE CERAMIC 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
27.46
Approval Agency
BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0183 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 €2,94 €
52,44200 €12,21 €
102,25400 €22,54 €
501,87000 €93,50 €
1001,72480 €172,48 €
2501,54952 €387,38 €
5001,42818 €714,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,12772 €1.127,72 €
2.0001,08984 €2.179,68 €
Manufacturers Standard Package
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,49860 €