
0216.063MXE | |
|---|---|
DigiKey Part Number | 0216.063MXE-ND |
Manufacturer | |
Manufacturer Product Number | 0216.063MXE |
Description | FUSE CERAMIC 63MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 5.4E-4 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 10.45 Ohms |
Voltage Rating - AC 250 V |

