
0216.063HXP | |
|---|---|
DigiKey Part Number | F4618-ND |
Manufacturer | |
Manufacturer Product Number | 0216.063HXP |
Description | FUSE CERAMIC 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 5.4E-4 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 10.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,94800 € | 9,74 € |
| 10 | 1,79800 € | 17,98 € |
| 50 | 1,49140 € | 74,57 € |
| 100 | 1,37580 € | 137,58 € |
| 300 | 1,20980 € | 362,94 € |
| 500 | 1,13922 € | 569,61 € |
| 1.000 | 1,04954 € | 1.049,54 € |
| 5.000 | 1,00690 € | 5.034,50 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |












