
02153.15TXP | |
|---|---|
DigiKey Part Number | F4330-ND |
Manufacturer | |
Manufacturer Product Number | 02153.15TXP |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 43.255 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0283 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.2521 | SCHURTER Inc. | 69 | 486-1827-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,65200 € | 8,26 € |
| 10 | 1,52600 € | 15,26 € |
| 50 | 1,26540 € | 63,27 € |
| 100 | 1,16730 € | 116,73 € |
| 300 | 1,02663 € | 307,99 € |
| 500 | 0,96680 € | 483,40 € |
| 1.000 | 0,89076 € | 890,76 € |
| 5.000 | 0,84151 € | 4.207,55 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |





