0185120.XP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0185120.XP

0185070.X

DigiKey Part Number
0185070.X-ND
Manufacturer
Manufacturer Product Number
0185070.X
Description
CIRCUIT BREAKER 70A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 70A AC 32 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0185070.X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
70A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,52000 €72,52 €
560,14600 €300,73 €
1054,38700 €543,87 €
5045,89880 €2.294,94 €
10042,26610 €4.226,61 €
Manufacturers Standard Package
Unit Price without VAT:72,52000 €
Unit Price with VAT:86,29880 €