Image for 02151.25MRET1SPP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02151.25MRET1SPP

DigiKey Part Number
02151.25MRET1SPP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02151.25MRET1SPP
Description
FUSE CERAMIC 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
3.2
Approval Agency
CE, CQC, CSA, KC, PSE, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1074 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25206 €252,06 €
Manufacturers Standard Package
Unit Price without VAT:0,25206 €
Unit Price with VAT:0,29995 €