
0215012.MRET1P | |
|---|---|
DigiKey Part Number | F11942TR-ND - Tape & Reel (TR) F11942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215012.MRET1P |
Description | FUSE CERAMIC 12A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 515.5 | |
Approval Agency | CE, CSA, PSE, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,33400 € | 11,67 € |
| 10 | 2,15400 € | 21,54 € |
| 50 | 1,78680 € | 89,34 € |
| 100 | 1,64830 € | 164,83 € |
| 250 | 1,48076 € | 370,19 € |
| 500 | 1,36482 € | 682,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13159 € | 1.131,59 € |
| 2.000 | 1,09355 € | 2.187,10 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

