
0215005.MXESPP | |
|---|---|
DigiKey Part Number | F3587-ND |
Manufacturer | |
Manufacturer Product Number | 0215005.MXESPP |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0215005.MXESPP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 66.095 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62000 € | 3,10 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,43820 € | 43,82 € |
| 250 | 0,39392 € | 98,48 € |
| 500 | 0,36328 € | 181,64 € |
| 1.000 | 0,33489 € | 334,89 € |
| 5.000 | 0,28610 € | 1.430,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


