
0215002.MRET1SPP | |
|---|---|
DigiKey Part Number | 0215002.MRET1SPP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0215002.MRET1SPP |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) | Melting I²t 11.68 |
Part Status Active | Approval Agency CE, CQC, CSA, KC, PSE, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0566 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30153 € | 301,53 € |
| Unit Price without VAT: | 0,30153 € |
|---|---|
| Unit Price with VAT: | 0,35882 € |

