
0215001.MXP | |
|---|---|
DigiKey Part Number | F1696-ND |
Manufacturer | |
Manufacturer Product Number | 0215001.MXP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.52 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1515 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 $ | 2,15 $ |
| 5 | 1,78400 $ | 8,92 $ |
| 10 | 1,64600 $ | 16,46 $ |
| 50 | 1,36520 $ | 68,26 $ |
| 100 | 1,25950 $ | 125,95 $ |
| 250 | 1,13164 $ | 282,91 $ |
| 500 | 1,04320 $ | 521,60 $ |
| 1.000 | 0,96123 $ | 961,23 $ |
| 5.000 | 0,90012 $ | 4.500,60 $ |
| Unit Price without VAT: | 2,15000 $ |
|---|---|
| Unit Price with VAT: | 2,55850 $ |
















