
0215.630MXP | |
|---|---|
DigiKey Part Number | F3598-ND |
Manufacturer | |
Manufacturer Product Number | 0215.630MXP |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.635 | |
Approval Agency | CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.72 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,49600 € | 7,48 € |
| 10 | 1,38000 € | 13,80 € |
| 50 | 1,14480 € | 57,24 € |
| 100 | 1,05610 € | 105,61 € |
| 250 | 0,94888 € | 237,22 € |
| 500 | 0,87476 € | 437,38 € |
| 1.000 | 0,80602 € | 806,02 € |
| 5.000 | 0,75376 € | 3.768,80 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |













