Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0215.125MXP | |
|---|---|
DigiKey Part Number | F11941-ND |
Manufacturer | |
Manufacturer Product Number | 0215.125MXP |
Description | FUSE CERAMIC 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.033 | |
Approval Agency | CE, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 11.4455 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,45600 € | 7,28 € |
| 10 | 1,34300 € | 13,43 € |
| 50 | 1,11440 € | 55,72 € |
| 100 | 1,02800 € | 102,80 € |
| 250 | 0,92372 € | 230,93 € |
| 500 | 0,85154 € | 425,77 € |
| 1.000 | 0,78465 € | 784,65 € |
| 5.000 | 0,73058 € | 3.652,90 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |














