
0214005.K | |
|---|---|
DigiKey Part Number | 0214005.K-ND |
Manufacturer | |
Manufacturer Product Number | 0214005.K |
Description | FUSE CARTRIDGE 5A 36VDC TORPEDO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5A 36 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 5A |
Series | Voltage Rating - DC 36 VDC |
Packaging Bulk | Applications Automotive |
Part Status Active | Package / Case Torpedo |
Mounting Type Requires Holder | Size / Dimension 0.236" Dia x 0.984" L (6.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21035 € | 2.103,50 € |
| Unit Price without VAT: | 0,21035 € |
|---|---|
| Unit Price with VAT: | 0,25032 € |

