
021301.6TXP | |
|---|---|
DigiKey Part Number | F4285-ND |
Manufacturer | |
Manufacturer Product Number | 021301.6TXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 44.2 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0551 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05000 € | 5,25 € |
| 10 | 0,97000 € | 9,70 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,74250 € | 74,25 € |
| 300 | 0,65313 € | 195,94 € |
| 500 | 0,61520 € | 307,60 € |
| 1.000 | 0,56698 € | 566,98 € |
| 5.000 | 0,51164 € | 2.558,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |












