
0213.250MXP | |
|---|---|
DigiKey Part Number | F3310-ND |
Manufacturer | |
Manufacturer Product Number | 0213.250MXP |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.555 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.0495 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,36800 € | 6,84 € |
| 10 | 1,26200 € | 12,62 € |
| 50 | 1,04700 € | 52,35 € |
| 100 | 0,96580 € | 96,58 € |
| 250 | 0,86784 € | 216,96 € |
| 500 | 0,80006 € | 400,03 € |
| 1.000 | 0,73723 € | 737,23 € |
| 5.000 | 0,68321 € | 3.416,05 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |














