
0209004.MXP | |
|---|---|
DigiKey Part Number | 0209004.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0209004.MXP |
Description | FUSE GLASS 4A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 148.0 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0258 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68800 € | 3,44 € |
| 10 | 0,63400 € | 6,34 € |
| 50 | 0,52600 € | 26,30 € |
| 100 | 0,48540 € | 48,54 € |
| 250 | 0,43624 € | 109,06 € |
| 500 | 0,40232 € | 201,16 € |
| 1.000 | 0,37086 € | 370,86 € |
| 5.000 | 0,32011 € | 1.600,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |







