
0209.800MXP | |
|---|---|
DigiKey Part Number | 0209.800MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0209.800MXP |
Description | FUSE GLASS 800MA 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mA 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 3.45 |
Part Status Active | Approval Agency CE, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.304 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47413 € | 474,13 € |
| Unit Price without VAT: | 0,47413 € |
|---|---|
| Unit Price with VAT: | 0,56421 € |

