
0208005.MXP | |
|---|---|
DigiKey Part Number | F4589-ND |
Manufacturer | |
Manufacturer Product Number | 0208005.MXP |
Description | FUSE GLASS 5A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 17.0 | |
Approval Agency | CE, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,35660 € | 35,66 € |
| 250 | 0,32060 € | 80,15 € |
| 500 | 0,29568 € | 147,84 € |
| 1.000 | 0,27262 € | 272,62 € |
| 5.000 | 0,22812 € | 1.140,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |








