Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

02040709Z

DigiKey Part Number
02040709Z-ND
Manufacturer
Manufacturer Product Number
02040709Z
Description
RELAY AUTOMOTIVE SPST 30A 12V
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
Littelfuse Inc.
Contact Rating (Current)
30 A
Series
Switching Voltage
12VDC - Nom
Packaging
Bulk
Features
Diode
Part Status
Obsolete
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In
Coil Voltage
12VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.