
0203003.H | |
|---|---|
DigiKey Part Number | F5444-ND |
Manufacturer | |
Manufacturer Product Number | 0203003.H |
Description | FUSE BOARD MOUNT 3A 250VAC 2DIP |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole 2-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) | |
DC Cold Resistance | 0.0197 Ohms |

