
0203.250H | |
|---|---|
DigiKey Part Number | 0203.250H-ND |
Manufacturer | |
Manufacturer Product Number | 0203.250H |
Description | FUSE BOARD MNT 250MA 250VAC 2DIP |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole 2-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tube | Melting I²t 0.0126 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) |
Current Rating (Amps) | DC Cold Resistance 1.36 Ohms |
Voltage Rating - AC 250 V |

