
020202.5H | |
|---|---|
DigiKey Part Number | 020202.5H-ND |
Manufacturer | |
Manufacturer Product Number | 020202.5H |
Description | FUSE BOARD MOUNT 2.5A 250VAC DIP |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole 2-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tube | Melting I²t 1.76 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) |
Current Rating (Amps) | DC Cold Resistance 0.0455 Ohms |
Voltage Rating - AC 250 V |

