
0202003.HXG | |
|---|---|
DigiKey Part Number | 0202003.HXG-ND |
Manufacturer | |
Manufacturer Product Number | 0202003.HXG |
Description | FUSE BOARD MOUNT 3A 250VAC 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tube | Melting I²t 1.71 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) |
Current Rating (Amps) | DC Cold Resistance 0.0327 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 5 | 6,70600 € | 33,53 € |
| 10 | 6,18700 € | 61,87 € |
| 50 | 5,13020 € | 256,51 € |
| 100 | 4,73010 € | 473,01 € |
| 300 | 4,15527 € | 1.246,58 € |
| 500 | 3,92250 € | 1.961,25 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

