
0160004.MR | |
|---|---|
DigiKey Part Number | F3566TR-ND - Tape & Reel (TR) F3566CT-ND - Cut Tape (CT) F3566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0160004.MR |
Description | FUSE BOARD MOUNT 4A 250VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0160004.MR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 68.1 |
Part Status Active | Approval Agency cULus |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 5 | 3,60600 € | 18,03 € |
| 10 | 3,32700 € | 33,27 € |
| 50 | 2,75900 € | 137,95 € |
| 100 | 2,54470 € | 254,47 € |
| 250 | 2,28548 € | 571,37 € |
| 500 | 2,10600 € | 1.053,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67367 € | 1.673,67 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

