01591.25MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0159.500MR

DigiKey Part Number
F5725TR-ND - Tape & Reel (TR)
F5725CT-ND - Cut Tape (CT)
F5725DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0159.500MR
Description
FUSE BOARD MNT 500MA 600VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500mA 600 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
500mA
Voltage Rating - AC
600 VAC
Response Time
-
Applications
Telecom
Features
Clips Included
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
60A
Package / Case
2-SMD, Square End Block with Clip
Size / Dimension
0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
Melting I²t
0.84
DC Cold Resistance
0.56 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.735
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
53,07400 €15,37 €
102,83600 €28,36 €
502,35180 €117,59 €
1002,16930 €216,93 €
2501,94844 €487,11 €
5001,81054 €905,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,48845 €1.488,45 €
2.0001,47920 €2.958,40 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €