
0157003.DR | |
|---|---|
DigiKey Part Number | F2966TR-ND - Tape & Reel (TR) F2966CT-ND - Cut Tape (CT) F2966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157003.DR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157003.DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.65 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0229 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 5 | 2,93800 € | 14,69 € |
| 10 | 2,71000 € | 27,10 € |
| 50 | 2,24800 € | 112,40 € |
| 100 | 2,07350 € | 207,35 € |
| 250 | 1,86252 € | 465,63 € |
| 500 | 1,71650 € | 858,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,33615 € | 2.004,22 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


