
0157.800DR | |
|---|---|
DigiKey Part Number | 0157.800DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0157.800DR |
Description | FUSE BRD MT 800MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.800DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.271 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.212 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,93892 € | 2.908,38 € |
| Unit Price without VAT: | 1,93892 € |
|---|---|
| Unit Price with VAT: | 2,30731 € |

