
0157.250DR | |
|---|---|
DigiKey Part Number | F2959TR-ND - Tape & Reel (TR) F2959CT-ND - Cut Tape (CT) F2959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.250DR |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.250DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.01126 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.0496 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 5 | 3,12600 € | 15,63 € |
| 10 | 2,88400 € | 28,84 € |
| 50 | 2,39220 € | 119,61 € |
| 100 | 2,20650 € | 220,65 € |
| 250 | 1,98192 € | 495,48 € |
| 500 | 1,82646 € | 913,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,43070 € | 2.146,05 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

