157(T) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0157.062DR

DigiKey Part Number
F10748TR-ND - Tape & Reel (TR)
F10748CT-ND - Cut Tape (CT)
F10748DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0157.062DR
Description
FUSE BRD MNT 62MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
0157.062DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.9E-4
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
DC Cold Resistance
5.5372 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
52,90000 €14,50 €
102,67700 €26,77 €
502,22080 €111,04 €
1002,04830 €204,83 €
2501,83984 €459,96 €
5001,69980 €849,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,38872 €2.083,08 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €