
01550109ZXU | |
|---|---|
DigiKey Part Number | 01550109ZXU-ND |
Manufacturer | |
Manufacturer Product Number | 01550109ZXU |
Description | FUSE HOLDER CART 32V 9A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 9 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.875" L (6.35mm x 22.23mm) | |
Current Rating (Amps) | 9 A | |
For Use With/Related Products | 7AG, 1/4" x 7/8" (SFE-7.5, 9) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Nickel |



