
015406.3DR | |
|---|---|
DigiKey Part Number | F3152TR-ND - Tape & Reel (TR) F3152CT-ND - Cut Tape (CT) F3152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 015406.3DR |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 015406.3DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.17 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.0096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 2,72600 € | 13,63 € |
| 10 | 2,51600 € | 25,16 € |
| 50 | 2,08720 € | 104,36 € |
| 100 | 1,92520 € | 192,52 € |
| 250 | 1,72948 € | 432,37 € |
| 500 | 1,59394 € | 796,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,22991 € | 1.844,87 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |











