
015401.5DRT | |
|---|---|
DigiKey Part Number | F1304TR-ND - Tape & Reel (TR) F1304CT-ND - Cut Tape (CT) F1304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 015401.5DRT |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 015401.5DRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.65 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.093 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,02000 € | 15,10 € |
| 10 | 2,78600 € | 27,86 € |
| 50 | 2,31120 € | 115,56 € |
| 100 | 2,13180 € | 213,18 € |
| 250 | 1,91484 € | 478,71 € |
| 500 | 1,77618 € | 888,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,45113 € | 2.176,70 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |







