
0154.750DR | |
|---|---|
DigiKey Part Number | F1221TR-ND - Tape & Reel (TR) F1221CT-ND - Cut Tape (CT) F1221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.750DR |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.750DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.185 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Tan |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.245 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 5 | 2,69200 € | 13,46 € |
| 10 | 2,48500 € | 24,85 € |
| 50 | 2,06120 € | 103,06 € |
| 100 | 1,90130 € | 190,13 € |
| 250 | 1,70796 € | 426,99 € |
| 500 | 1,57412 € | 787,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,21461 € | 1.821,91 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |








