
0154.375DRT | |
|---|---|
DigiKey Part Number | F1300TR-ND - Tape & Reel (TR) F1300CT-ND - Cut Tape (CT) F1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.375DRT |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.375DRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 5 | 3,39200 € | 16,96 € |
| 10 | 3,13000 € | 31,30 € |
| 50 | 2,59620 € | 129,81 € |
| 100 | 2,39470 € | 239,47 € |
| 250 | 2,15084 € | 537,71 € |
| 500 | 2,01854 € | 1.009,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,64913 € | 2.473,70 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |











