
01530030Z | |
|---|---|
DigiKey Part Number | 01530030Z-ND |
Manufacturer | |
Manufacturer Product Number | 01530030Z |
Description | FUSE HOLDER BLADE 32V IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 32V 1 Circuit Blade Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |

