
01500604Z | |
|---|---|
DigiKey Part Number | 18-01500604Z-ND |
Manufacturer | |
Manufacturer Product Number | 01500604Z |
Description | 3AG/3AB INLINE FUSEHLDR 600V BLA |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Box | Voltage |
Part Status Obsolete | Orientation Vertical |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products 3AB, 3AG |


