Fuse Clip 30 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01250002Z

DigiKey Part Number
F10739-ND
Manufacturer
Manufacturer Product Number
01250002Z
Description
FUSE CLIP CART 600V 30A CHASSIS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Clip 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia (10mm)
Current Rating (Amps)
30 A
For Use With/Related Products
13/32" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Beryllium Copper
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,96000 €11,96 €
59,92800 €49,64 €
109,16100 €91,61 €
507,59340 €379,67 €
1007,00000 €700,00 €
3006,14697 €1.844,09 €
5006,03088 €3.015,44 €
Manufacturers Standard Package
Unit Price without VAT:11,96000 €
Unit Price with VAT:14,23240 €