01220090N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 28.671
Unit Price: 0,56000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.773
Unit Price: 0,82000 €
Datasheet
Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01220090N

DigiKey Part Number
F048-ND
Manufacturer
Manufacturer Product Number
01220090N
Description
FUSE CLIP CARTRIDGE 250V 30A PCB
Customer Reference
Detailed Description
Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
30 A
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types