01220083H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.046
Unit Price: 0,82000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3.150
Unit Price: 1,79000 €
Datasheet
Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01220083H

DigiKey Part Number
F046-ND
Manufacturer
Manufacturer Product Number
01220083H
Description
FUSE CLIP CARTRIDGE 250V 30A PCB
Customer Reference
Detailed Description
Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
30 A
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types