
01210002Z | |
|---|---|
DigiKey Part Number | F4084-ND |
Manufacturer | |
Manufacturer Product Number | 01210002Z |
Description | FUSE CLIP CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,23000 € | 11,15 € |
| 10 | 2,05900 € | 20,59 € |
| 50 | 1,70760 € | 85,38 € |
| 100 | 1,57510 € | 157,51 € |
| 250 | 1,41496 € | 353,74 € |
| 500 | 1,30412 € | 652,06 € |
| 1.000 | 1,20134 € | 1.201,34 € |
| 5.000 | 1,16848 € | 5.842,40 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


